E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Logitech Z553 Black Computer Speaker, 20 Hz → 20 KHz

RS Stock No.: 779-8795Brand: LogitechManufacturers Part No.: 980-000650
View all in Speakers

Technical Document

Specifications

Model

Z553

Frequency Response

20 Hz → 20 KHz

Colour

Black

Country of Origin

China

Product details

Logitech® Speaker System Z553

The Logitech® Speaker System Z553 with two compact satellite speakers and a powerful distortion-free subwoofer deliver crystal clear sound that will take you deeper into your music, movies, TV shows and games. Easily connect the system to 3 devices simultaneously and enjoy all of the entertainment from your computer, DVD player, game console and more in immersive sound.

40 watts (RMS) of power
Down-firing subwoofer
Convenient control pod
Logitech FDD²™ technology
Small size. Big versatility
Multiple connectivity
RCA and 3.5mm inputs connect 3 devices at the same time

Computers, music players, DVD players, gaming consoles, and other audio sources with 3.5mm or RCA audio output

Works with:

Supplied with

2 satellite speakers w/stands
1 subwoofer
1 control pod
3.5mm audio input cable
User documentation

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Logitech Z553 Black Computer Speaker, 20 Hz → 20 KHz

P.O.A.

Logitech Z553 Black Computer Speaker, 20 Hz → 20 KHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Model

Z553

Frequency Response

20 Hz → 20 KHz

Colour

Black

Country of Origin

China

Product details

Logitech® Speaker System Z553

The Logitech® Speaker System Z553 with two compact satellite speakers and a powerful distortion-free subwoofer deliver crystal clear sound that will take you deeper into your music, movies, TV shows and games. Easily connect the system to 3 devices simultaneously and enjoy all of the entertainment from your computer, DVD player, game console and more in immersive sound.

40 watts (RMS) of power
Down-firing subwoofer
Convenient control pod
Logitech FDD²™ technology
Small size. Big versatility
Multiple connectivity
RCA and 3.5mm inputs connect 3 devices at the same time

Computers, music players, DVD players, gaming consoles, and other audio sources with 3.5mm or RCA audio output

Works with:

Supplied with

2 satellite speakers w/stands
1 subwoofer
1 control pod
3.5mm audio input cable
User documentation

You may be interested in