Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Lorlin, 16 Position, BCD Rotary Switch, 150 mA @ 250 V ac, Through Hole

RS Stock No.: 739-2924Brand: LorlinManufacturers Part No.: BCKS1002RS
brand-logo
View all in Rotary Switches

Technical Document

Specifications

Brand

Lorlin

Contact Current Rating

150 mA @ 250 V ac

Number of Switch Positions

16

Voltage Rating

250 V ac/dc, 24V dc

Output Coding

BCD

Diameter

26.2mm

Dimensions

26.2 x 68.1mm

Mounting Type

Panel Mount

Mounting Hole Size

M10 x 0.75

Terminal Type

Through Hole

IP Rating

IP65

Case Material

Glass Fibre Reinforced PA

Contact Material

Silver Plated Brass

Height

68.1mm

Minimum Operating Temperature

-30°C

Mechanical Life

10000Cycles

Maximum Operating Temperature

+85°C

Country of Origin

United Kingdom

Product details

Binary Coded Rotary Switch - BCK & BCKS (IP65) Series

Lorlin BCK and IP65 sealed BCKS binary coded rotary switches. These panel mount, binary coded rotary switches have silver plated contacts and are available with an option of adjustable rotation limit stops (restricts number of positions) or non stop continuous rotation.

Features and Benefits:

• Contacts rated 150mA @ 50Vac/dc
• PCB terminals
• Proof voltage 250Vac
• UL-VO rated 27.5mm diameter body
• Binary coded hexadecimal, code 033
• 22.5º indexing
• Adjustable stop and continuous rotation options
• Metric shaft 50mm long, 6mm diameter spindle with no flat for easy mounting of collet knobs. The bush is 8mm long with a M10x0.75mm thread

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 18.30

€ 18.30 Each (Exc. Vat)

€ 22.69

€ 22.69 Each (inc. VAT)

Lorlin, 16 Position, BCD Rotary Switch, 150 mA @ 250 V ac, Through Hole

€ 18.30

€ 18.30 Each (Exc. Vat)

€ 22.69

€ 22.69 Each (inc. VAT)

Lorlin, 16 Position, BCD Rotary Switch, 150 mA @ 250 V ac, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 18.30
10 - 49€ 16.78
50 - 99€ 15.19
100 - 249€ 13.57
250+€ 11.88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Lorlin

Contact Current Rating

150 mA @ 250 V ac

Number of Switch Positions

16

Voltage Rating

250 V ac/dc, 24V dc

Output Coding

BCD

Diameter

26.2mm

Dimensions

26.2 x 68.1mm

Mounting Type

Panel Mount

Mounting Hole Size

M10 x 0.75

Terminal Type

Through Hole

IP Rating

IP65

Case Material

Glass Fibre Reinforced PA

Contact Material

Silver Plated Brass

Height

68.1mm

Minimum Operating Temperature

-30°C

Mechanical Life

10000Cycles

Maximum Operating Temperature

+85°C

Country of Origin

United Kingdom

Product details

Binary Coded Rotary Switch - BCK & BCKS (IP65) Series

Lorlin BCK and IP65 sealed BCKS binary coded rotary switches. These panel mount, binary coded rotary switches have silver plated contacts and are available with an option of adjustable rotation limit stops (restricts number of positions) or non stop continuous rotation.

Features and Benefits:

• Contacts rated 150mA @ 50Vac/dc
• PCB terminals
• Proof voltage 250Vac
• UL-VO rated 27.5mm diameter body
• Binary coded hexadecimal, code 033
• 22.5º indexing
• Adjustable stop and continuous rotation options
• Metric shaft 50mm long, 6mm diameter spindle with no flat for easy mounting of collet knobs. The bush is 8mm long with a M10x0.75mm thread

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in