Lorlin High Security Key Switch, DPST, 50 mA @ 250 V ac 2-Way Flat-Key

RS Stock No.: 562-573Brand: LorlinManufacturers Part No.: DSL-6-D-S
brand-logo
View all in Key Switches

Technical Document

Specifications

Brand

Lorlin

Number of Positions

2

Switch Operation

Off-On

Contact Configuration

DPST

Contact Current Rating

50 mA @ 250 V ac

Key Type

Flat

Terminal Type

Solder

Bezel Shape

Round

Key Index Angle

90°

Contact Material

Silver Plated Brass

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +85°C

Mechanical Life

15000

Maximum Operating Temperature

+85°C

Standards Met

RoHS

Country of Origin

United Kingdom

Product details

19mm High Security Key Switch - DSL Series

Key switches with dimpled 6 pin lock suitable for mains switching
Two part construction with front of panel insertion, the switch module snaps - on from the rear
Common key or random key profile with 2 keys per lock
Trapping 1 position key removal or non trapping 2 position key removal
90° lock movement
Solder terminals
Contact rating 4 / 80 A @ 250 Vdc

Stock information temporarily unavailable.

€ 113.70

€ 113.70 Each (Exc. Vat)

€ 140.99

€ 140.99 Each (inc. VAT)

Lorlin High Security Key Switch, DPST, 50 mA @ 250 V ac 2-Way Flat-Key

€ 113.70

€ 113.70 Each (Exc. Vat)

€ 140.99

€ 140.99 Each (inc. VAT)

Lorlin High Security Key Switch, DPST, 50 mA @ 250 V ac 2-Way Flat-Key
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 113.70
10 - 49€ 111.20
50 - 99€ 107.83
100+€ 107.31

Technical Document

Specifications

Brand

Lorlin

Number of Positions

2

Switch Operation

Off-On

Contact Configuration

DPST

Contact Current Rating

50 mA @ 250 V ac

Key Type

Flat

Terminal Type

Solder

Bezel Shape

Round

Key Index Angle

90°

Contact Material

Silver Plated Brass

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +85°C

Mechanical Life

15000

Maximum Operating Temperature

+85°C

Standards Met

RoHS

Country of Origin

United Kingdom

Product details

19mm High Security Key Switch - DSL Series

Key switches with dimpled 6 pin lock suitable for mains switching
Two part construction with front of panel insertion, the switch module snaps - on from the rear
Common key or random key profile with 2 keys per lock
Trapping 1 position key removal or non trapping 2 position key removal
90° lock movement
Solder terminals
Contact rating 4 / 80 A @ 250 Vdc