Technical Document
Specifications
Brand
LovatoNumber of Contacts
4
Normal State Configuration
2NC + 2NO
Mounting Style
DIN Rail Mount
Series
BG
Contact Current Rating
10 A
Terminal Type
Screw
Pole and Throw Configuration
4PST
Contact Voltage Rating
690 V
Country of Origin
Italy
Product details
BG Series Auxiliary Contacts
Range of auxiliary contacts with front centre mounting and screw terminals suitable for BG Series mini-contactors
Lovato Orange Contactors, Control Relays and Accessories
€ 36.57
€ 36.57 Each (Exc. Vat)
€ 45.35
€ 45.35 Each (inc. VAT)
1
€ 36.57
€ 36.57 Each (Exc. Vat)
€ 45.35
€ 45.35 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LovatoNumber of Contacts
4
Normal State Configuration
2NC + 2NO
Mounting Style
DIN Rail Mount
Series
BG
Contact Current Rating
10 A
Terminal Type
Screw
Pole and Throw Configuration
4PST
Contact Voltage Rating
690 V
Country of Origin
Italy
Product details
BG Series Auxiliary Contacts
Range of auxiliary contacts with front centre mounting and screw terminals suitable for BG Series mini-contactors