Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Lovato 8LM2T Series Black Spring Return Push Button Head, 22mm Cutout, IP65

RS Stock No.: 187-8873Brand: LovatoManufacturers Part No.: 8LM2TB102
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

Lovato

Series

8LM2T

Cutout Diameter

22mm

Push Button Colour

Black

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP65

Push Button Diameter

29.8mm

Illuminated

No

Terminal Type

Through Hole

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lovato 8LM2T Series Black Spring Return Push Button Head, 22mm Cutout, IP65

P.O.A.

Lovato 8LM2T Series Black Spring Return Push Button Head, 22mm Cutout, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Lovato

Series

8LM2T

Cutout Diameter

22mm

Push Button Colour

Black

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP65

Push Button Diameter

29.8mm

Illuminated

No

Terminal Type

Through Hole

Country of Origin

Italy

You may be interested in