Technical Document
Specifications
Brand
LovatoCurrent Ratio
100:5
Bore Size
23mm
Series
DM
Transformer Type
Base Mounted
Overall Height
65.5mm
Overall Width
52mm
Overall Depth
46.5mm
Minimum Temperature
-25°C
Maximum Temperature
+50°C
Mounting Type
Base Mounted
Country of Origin
China
Product details
Lovato DM Series - Current Transformer, Output 5 A
The DM series current transformers are installed in electric installations to reduce the line current to a secondary value of 5 A, which is compatible with current inputs of digital multimeters or protection relays.
These are without primary winding and are used for high primary current values from 50 A upward.
The number of loops of the primary cable does not modify the accuracy but converts the primary current value proportional to secondary current.
Secundary output current 5 A
Operating frequenz is 50-60 Hz
The terminals are:
- Faston for DM2T and DM3T types
- Screw for DM0T and DM4T types
IP30 protection
Base mounting or DIN rail mounting with the supplied fixing element
Current Transformers
€ 26.44
€ 26.44 Each (Exc. Vat)
€ 32.79
€ 32.79 Each (inc. VAT)
1
€ 26.44
€ 26.44 Each (Exc. Vat)
€ 32.79
€ 32.79 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 26.44 |
5 - 9 | € 26.00 |
10+ | € 25.84 |
Technical Document
Specifications
Brand
LovatoCurrent Ratio
100:5
Bore Size
23mm
Series
DM
Transformer Type
Base Mounted
Overall Height
65.5mm
Overall Width
52mm
Overall Depth
46.5mm
Minimum Temperature
-25°C
Maximum Temperature
+50°C
Mounting Type
Base Mounted
Country of Origin
China
Product details
Lovato DM Series - Current Transformer, Output 5 A
The DM series current transformers are installed in electric installations to reduce the line current to a secondary value of 5 A, which is compatible with current inputs of digital multimeters or protection relays.
These are without primary winding and are used for high primary current values from 50 A upward.
The number of loops of the primary cable does not modify the accuracy but converts the primary current value proportional to secondary current.
Secundary output current 5 A
Operating frequenz is 50-60 Hz
The terminals are:
- Faston for DM2T and DM3T types
- Screw for DM0T and DM4T types
IP30 protection
Base mounting or DIN rail mounting with the supplied fixing element