Lovato 3P Pole Switch Disconnector - 40A Maximum Current, 22kW Power Rating, IP65

RS Stock No.: 111-7859Brand: LovatoManufacturers Part No.: GAZ040
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Lovato

Number of Poles

3P

Maximum Current

40A

IP Rating

IP65

Power Rating

22kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red, Yellow

Normal State Configuration

3NO

Series

GAZ

Switch Rating

5kA

Length

100mm

Width

120mm

Depth

167.7mm

Maximum Operating Temperature

+55°C

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Country of Origin

Italy

Product details

GAZ Series Enclosed Switch Disconnectors

Lovato electric GAZ series enclosed switch disconnectors are a compact size with a versatile offer. The GAZ series switch disconnectors are suitable for both small domestic installations as well as larger industrial applications. With a wide range of accessories that are simple and quick to install with no tools needed.

16A to 160A versions
Compact and modular size
Screw or 35mm DIN rail fixing
Padlockable in 0 position with no extra accessory
Rated insulation voltage: 1000V

Lovato Switch Disconnectors & Accessories

Stock information temporarily unavailable.

€ 83.16

€ 83.16 Each (Exc. Vat)

€ 103.12

€ 103.12 Each (inc. VAT)

Lovato 3P Pole Switch Disconnector - 40A Maximum Current, 22kW Power Rating, IP65

€ 83.16

€ 83.16 Each (Exc. Vat)

€ 103.12

€ 103.12 Each (inc. VAT)

Lovato 3P Pole Switch Disconnector - 40A Maximum Current, 22kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lovato

Number of Poles

3P

Maximum Current

40A

IP Rating

IP65

Power Rating

22kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red, Yellow

Normal State Configuration

3NO

Series

GAZ

Switch Rating

5kA

Length

100mm

Width

120mm

Depth

167.7mm

Maximum Operating Temperature

+55°C

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Country of Origin

Italy

Product details

GAZ Series Enclosed Switch Disconnectors

Lovato electric GAZ series enclosed switch disconnectors are a compact size with a versatile offer. The GAZ series switch disconnectors are suitable for both small domestic installations as well as larger industrial applications. With a wide range of accessories that are simple and quick to install with no tools needed.

16A to 160A versions
Compact and modular size
Screw or 35mm DIN rail fixing
Padlockable in 0 position with no extra accessory
Rated insulation voltage: 1000V

Lovato Switch Disconnectors & Accessories