Lovato Platinum Series Twist Release Emergency Stop Push Button, 22mm Cutout, IP66, IP67, IP69K

RS Stock No.: 790-3574Brand: LovatoManufacturers Part No.: LPCB6634
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

Lovato

Cutout Diameter

22mm

Push Button Actuation

Twist Release

Series

Platinum

Push Button Style

Round

IP Rating

IP66, IP67, IP69K

Country of Origin

Italy

Product details

Emergency Stop Push Button Actuators

This range of push buttons from Lovato are designed for use as emergency stop actuators with compliance to the ISO 13850 standard. Made from polyamide for durability with up to 300000 mechanical lifecycles. These emergency stop push buttons feature easy "snap on" fixings to the mounting adapter for simple integration in any mounting position.

IP Rating: IP66, IP67, IP69K
Operating Temperature: -25 → +70 °C

Stock information temporarily unavailable.

€ 42.99

€ 42.99 Each (Exc. Vat)

€ 53.31

€ 53.31 Each (inc. VAT)

Lovato Platinum Series Twist Release Emergency Stop Push Button, 22mm Cutout, IP66, IP67, IP69K

€ 42.99

€ 42.99 Each (Exc. Vat)

€ 53.31

€ 53.31 Each (inc. VAT)

Lovato Platinum Series Twist Release Emergency Stop Push Button, 22mm Cutout, IP66, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 42.99
5 - 9€ 42.26
10+€ 40.72

Technical Document

Specifications

Brand

Lovato

Cutout Diameter

22mm

Push Button Actuation

Twist Release

Series

Platinum

Push Button Style

Round

IP Rating

IP66, IP67, IP69K

Country of Origin

Italy

Product details

Emergency Stop Push Button Actuators

This range of push buttons from Lovato are designed for use as emergency stop actuators with compliance to the ISO 13850 standard. Made from polyamide for durability with up to 300000 mechanical lifecycles. These emergency stop push buttons feature easy "snap on" fixings to the mounting adapter for simple integration in any mounting position.

IP Rating: IP66, IP67, IP69K
Operating Temperature: -25 → +70 °C