Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Lovato Platinum 22mm Series Light Block, 12 → 30V

RS Stock No.: 826-3830Brand: LovatoManufacturers Part No.: LPXLPBB3
brand-logo

Technical Document

Specifications

Brand

Lovato

Block Type

Light Block

Voltage Rating

12 → 30V

Series

Platinum 22mm

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Body/Fixing Collar Included

No

Country of Origin

Italy

Product details

Accessories

A range of accessories designed for use with the Lovato Platinum 22mm push button, selector switch and control station series.

You may be interested in
Stock information temporarily unavailable.

€ 18.17

€ 18.17 Each (Exc. Vat)

€ 22.53

€ 22.53 Each (inc. VAT)

Lovato Platinum 22mm Series Light Block, 12 → 30V

€ 18.17

€ 18.17 Each (Exc. Vat)

€ 22.53

€ 22.53 Each (inc. VAT)

Lovato Platinum 22mm Series Light Block, 12 → 30V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 18.17
15 - 24€ 17.52
25+€ 17.25
You may be interested in

Technical Document

Specifications

Brand

Lovato

Block Type

Light Block

Voltage Rating

12 → 30V

Series

Platinum 22mm

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Body/Fixing Collar Included

No

Country of Origin

Italy

Product details

Accessories

A range of accessories designed for use with the Lovato Platinum 22mm push button, selector switch and control station series.

You may be interested in