E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Lovato ModuLo P1MB MCB, 4P, 1A Curve C, 230V AC, 10 kA Breaking Capacity

RS Stock No.: 825-5942Brand: LovatoManufacturers Part No.: P1MB4PC01
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Lovato

Number of Poles

4

Current Rating

1A

Tripping Characteristics

Type C

Rated AC Voltage

230 V, 400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

ModuLo

Series

P1MB

Circuit Breaker Type

MCB

Width

72mm

Length

86.5mm

Mounting Style

DIN Rail Mount

Depth

80mm

Country of Origin

Italy

Product details

P1MB MCBs 4P

Miniature Circuit Breakers up to 63A with positive indication by flag window

Ratings 1 to 63A
Tripping characteristics B, C and D
Rated insulation voltage: 440V
Rated impulse withstand voltage: 4kV
Rated operating voltage: 230/400VAC
DIN rail mounting
Add-on blocks available

Lovato MCBs

You may be interested in
Stock information temporarily unavailable.

€ 204.99

€ 204.99 Each (Exc. Vat)

€ 254.19

€ 254.19 Each (inc. VAT)

Lovato ModuLo P1MB MCB, 4P, 1A Curve C, 230V AC, 10 kA Breaking Capacity

€ 204.99

€ 204.99 Each (Exc. Vat)

€ 254.19

€ 254.19 Each (inc. VAT)

Lovato ModuLo P1MB MCB, 4P, 1A Curve C, 230V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Lovato

Number of Poles

4

Current Rating

1A

Tripping Characteristics

Type C

Rated AC Voltage

230 V, 400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

ModuLo

Series

P1MB

Circuit Breaker Type

MCB

Width

72mm

Length

86.5mm

Mounting Style

DIN Rail Mount

Depth

80mm

Country of Origin

Italy

Product details

P1MB MCBs 4P

Miniature Circuit Breakers up to 63A with positive indication by flag window

Ratings 1 to 63A
Tripping characteristics B, C and D
Rated insulation voltage: 440V
Rated impulse withstand voltage: 4kV
Rated operating voltage: 230/400VAC
DIN rail mounting
Add-on blocks available

Lovato MCBs

You may be interested in