Lovato Current Monitoring Relay, 1, 3 Phase, SPDT, DIN Rail

RS Stock No.: 916-0192Brand: LovatoManufacturers Part No.: PMA50A480
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

Lovato

Monitoring Application

Current

Electrical Phase

1, 3

Contact Configuration

SPDT

Mounting Type

DIN Rail

Minimum Current Sensed

0.1A

Maximum Current Sensed

16A

Current Sensitivity

Overcurrent, Undercurrent

Time Delay

0.1 → 10s

Series

PMA50

Height

104.7mm

Length

53.5mm

Operating Temperature Range

+60°C

Terminal Type

Screw

Standards Met

EAC

Number of Poles

1

Minimum Operating Temperature

-20°C

Width

63mm

Maximum Operating Temperature

+60°C

Dimensions

53.5 x 64.9 x 104.7mm

Current Range

0.1 → 16A

Country of Origin

Italy

Product details

Current Monitoring Relay Pump Protection Single and Three Phase

The Lovato range of current monitoring pump protection relays, protect against any dry running with auxiliary AC power supply including singe and three phase systems. Complete with motor under-load and over-current control including direct connection of a maximum up to 16A or by a current transformer. Excellent tripping accuracy and voltage control range of 80 to 660 V ac and 1 relay output with 1 changeover contact SPDT

Modular DIN 43880 housing 3 module
Excellent tripping accuracy
IEC protection: IP40 on front and only when placed in an IP40 enclosure or control board
IP20 at terminals
Single and three phase system
AC maximum current control
Delayed trip
Auxiliary AC power supply
Automatic or manual reset TRMS current measurements
Resetting and inhibition input
Phase loss and incorrect phase sequence
Instant trip

Lovato Orange Contactors, Control Relays and Accessories

€ 485.91

€ 485.91 Each (Exc. Vat)

€ 602.53

€ 602.53 Each (inc. VAT)

Lovato Current Monitoring Relay, 1, 3 Phase, SPDT, DIN Rail

€ 485.91

€ 485.91 Each (Exc. Vat)

€ 602.53

€ 602.53 Each (inc. VAT)

Lovato Current Monitoring Relay, 1, 3 Phase, SPDT, DIN Rail

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Lovato

Monitoring Application

Current

Electrical Phase

1, 3

Contact Configuration

SPDT

Mounting Type

DIN Rail

Minimum Current Sensed

0.1A

Maximum Current Sensed

16A

Current Sensitivity

Overcurrent, Undercurrent

Time Delay

0.1 → 10s

Series

PMA50

Height

104.7mm

Length

53.5mm

Operating Temperature Range

+60°C

Terminal Type

Screw

Standards Met

EAC

Number of Poles

1

Minimum Operating Temperature

-20°C

Width

63mm

Maximum Operating Temperature

+60°C

Dimensions

53.5 x 64.9 x 104.7mm

Current Range

0.1 → 16A

Country of Origin

Italy

Product details

Current Monitoring Relay Pump Protection Single and Three Phase

The Lovato range of current monitoring pump protection relays, protect against any dry running with auxiliary AC power supply including singe and three phase systems. Complete with motor under-load and over-current control including direct connection of a maximum up to 16A or by a current transformer. Excellent tripping accuracy and voltage control range of 80 to 660 V ac and 1 relay output with 1 changeover contact SPDT

Modular DIN 43880 housing 3 module
Excellent tripping accuracy
IEC protection: IP40 on front and only when placed in an IP40 enclosure or control board
IP20 at terminals
Single and three phase system
AC maximum current control
Delayed trip
Auxiliary AC power supply
Automatic or manual reset TRMS current measurements
Resetting and inhibition input
Phase loss and incorrect phase sequence
Instant trip

Lovato Orange Contactors, Control Relays and Accessories