Technical Document
Specifications
Brand
LubetechApplication
Maintenance
Absorbent Capacity
100 L
Kit Contents
140 L Yellow Polyethylene 2-Wheeled Bin x 1, 180 mm x 100 mm Clear Natural Maintenance Holdall Label x 1, 210 x 295 mm Lubetech Branded Maintenance Spill Kit L x 1, 30 cm Black Cable Tie x 10, 46 cm x 90 cm 200 Gauge Blue Plastic Disposal Bag x 10, 48 cm x 38 cm Ecofibre Standard Loft Maintenance Pad x 90, 7.5 cm x 1.2 m Cotton Maintenance Sock x 6, Lubetech Branded Spill Kit Instruction Sheet x 1
Size
560 x 430 x 1060 mm
Range
Performance Spill Kit
Country of Origin
United Kingdom
Product details
Natural Maintenance Wheeled Bin Spill Kit
Natural Maintenance spill kit comes complete in a 2 wheeled bin and all the products in the kit are Natural. The kit is environmentally friendly with the absorbents sustainably sourced so having excellent Green credentials. The kit absorbs oils, coolants, solvents and water based spills and has an excellent absorption capability.
FEATURES and BENEFITS:
Natural Maintenance Spill Kit
All products are natural – sustainably sourced
Environmentally friendly
Excellent green credentials
Made from naturally occurring cellulose
High absorption
Absorbs oil and water at the same time
2 Wheeled bin
Portable
SPECIFICATIONS:
Absorbs – Oils, Coolants, Solvents, Water based and Industrial spills
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LubetechApplication
Maintenance
Absorbent Capacity
100 L
Kit Contents
140 L Yellow Polyethylene 2-Wheeled Bin x 1, 180 mm x 100 mm Clear Natural Maintenance Holdall Label x 1, 210 x 295 mm Lubetech Branded Maintenance Spill Kit L x 1, 30 cm Black Cable Tie x 10, 46 cm x 90 cm 200 Gauge Blue Plastic Disposal Bag x 10, 48 cm x 38 cm Ecofibre Standard Loft Maintenance Pad x 90, 7.5 cm x 1.2 m Cotton Maintenance Sock x 6, Lubetech Branded Spill Kit Instruction Sheet x 1
Size
560 x 430 x 1060 mm
Range
Performance Spill Kit
Country of Origin
United Kingdom
Product details
Natural Maintenance Wheeled Bin Spill Kit
Natural Maintenance spill kit comes complete in a 2 wheeled bin and all the products in the kit are Natural. The kit is environmentally friendly with the absorbents sustainably sourced so having excellent Green credentials. The kit absorbs oils, coolants, solvents and water based spills and has an excellent absorption capability.
FEATURES and BENEFITS:
Natural Maintenance Spill Kit
All products are natural – sustainably sourced
Environmentally friendly
Excellent green credentials
Made from naturally occurring cellulose
High absorption
Absorbs oil and water at the same time
2 Wheeled bin
Portable
SPECIFICATIONS:
Absorbs – Oils, Coolants, Solvents, Water based and Industrial spills