E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Lubetech Spill Absorbent Roll for Oil Use, 76 L Capacity, 1 per Pack

RS Stock No.: 771-6632Brand: LubetechManufacturers Part No.: 70-7001
brand-logo
View all in Spill Absorbents

Technical Document

Specifications

Type

Roll

Application

Oil

Absorbent Capacity

76 L

Quantity Per Package

1

Trade Name

Q-Mesh

Country of Origin

Czech Republic

Product details

Q-Mesh Oil-Only Roll

Q-Mesh Oil-Only Roll, 38 cm x 40 m
Dimpled construction for extra strength and retention
Superb absorption and retention rates
Perforated for convenience
Absorbency 76 litres per roll

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lubetech Spill Absorbent Roll for Oil Use, 76 L Capacity, 1 per Pack

P.O.A.

Lubetech Spill Absorbent Roll for Oil Use, 76 L Capacity, 1 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Roll

Application

Oil

Absorbent Capacity

76 L

Quantity Per Package

1

Trade Name

Q-Mesh

Country of Origin

Czech Republic

Product details

Q-Mesh Oil-Only Roll

Q-Mesh Oil-Only Roll, 38 cm x 40 m
Dimpled construction for extra strength and retention
Superb absorption and retention rates
Perforated for convenience
Absorbency 76 litres per roll

You may be interested in