Lumberg Automation Straight 4 way M12 to Unterminated Sensor Actuator Cable, 6m

RS Stock No.: 197-2793Brand: Lumberg AutomationManufacturers Part No.: 108265 RKT 4-3-224/6 M
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

RKT

Number of Cores

3

Length

6m

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Stock information temporarily unavailable.

€ 23.44

€ 23.44 Each (Exc. Vat)

€ 29.07

€ 29.07 Each (inc. VAT)

Lumberg Automation Straight 4 way M12 to Unterminated Sensor Actuator Cable, 6m

€ 23.44

€ 23.44 Each (Exc. Vat)

€ 29.07

€ 29.07 Each (inc. VAT)

Lumberg Automation Straight 4 way M12 to Unterminated Sensor Actuator Cable, 6m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

RKT

Number of Cores

3

Length

6m

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

Unterminated