Lumberg Automation 111 Series Sensor Box, M23, 8 way, 8 port

RS Stock No.: 285-5324Brand: Lumberg AutomationManufacturers Part No.: 11138
brand-logo
View all in Sensor Connectivity

Technical Document

Specifications

Operating Voltage

30V dc

Number of Ports

8

Number of Ways

8

Connector Size

M23

Orientation

Straight

Series

111

Country of Origin

Czech Republic

You may be interested in
Stock information temporarily unavailable.

€ 233.94

€ 233.94 Each (Exc. Vat)

€ 290.09

€ 290.09 Each (inc. VAT)

Lumberg Automation 111 Series Sensor Box, M23, 8 way, 8 port

€ 233.94

€ 233.94 Each (Exc. Vat)

€ 290.09

€ 290.09 Each (inc. VAT)

Lumberg Automation 111 Series Sensor Box, M23, 8 way, 8 port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 233.94
5 - 9€ 228.27
10+€ 220.86
You may be interested in

Technical Document

Specifications

Operating Voltage

30V dc

Number of Ports

8

Number of Ways

8

Connector Size

M23

Orientation

Straight

Series

111

Country of Origin

Czech Republic

You may be interested in