E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Lumberg Automation Industrial Circular Connectors, 4 Contacts, Cable, 7/8 in Connector, Socket, Female, IP67, RKC Series

RS Stock No.: 145-980Brand: Lumberg AutomationManufacturers Part No.: 11218 RKC 40/16
brand-logo

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable

Connector Size

7/8 in

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

9A

Series

RKC

Body Orientation

Straight

Housing Material

Plastic

Shielded/Unshielded

Unshielded

Contact Plating

Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Contact Material

CuZn

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 16.84

€ 16.84 1 Pack of 1 (Exc. Vat)

€ 20.88

€ 20.88 1 Pack of 1 (inc. VAT)

Lumberg Automation Industrial Circular Connectors, 4 Contacts, Cable, 7/8 in Connector, Socket, Female, IP67, RKC Series

€ 16.84

€ 16.84 1 Pack of 1 (Exc. Vat)

€ 20.88

€ 20.88 1 Pack of 1 (inc. VAT)

Lumberg Automation Industrial Circular Connectors, 4 Contacts, Cable, 7/8 in Connector, Socket, Female, IP67, RKC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 16.84
10 - 24€ 15.71
25+€ 14.07

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable

Connector Size

7/8 in

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

9A

Series

RKC

Body Orientation

Straight

Housing Material

Plastic

Shielded/Unshielded

Unshielded

Contact Plating

Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Contact Material

CuZn

Country of Origin

Czech Republic