Technical Document
Specifications
Brand
Lumberg AutomationSeries
RKT
Number of Cores
5
Length
5m
Connector 1 Number of Contacts
5
Connector 1
M12
Connector 2
Unterminated
Country of Origin
Czech Republic
Stock information temporarily unavailable.
€ 45.45
€ 45.45 Each (Exc. Vat)
€ 56.36
€ 56.36 Each (inc. VAT)
Lumberg Automation 5 way M12 to Unterminated Sensor Actuator Cable, 5m
1
€ 45.45
€ 45.45 Each (Exc. Vat)
€ 56.36
€ 56.36 Each (inc. VAT)
Lumberg Automation 5 way M12 to Unterminated Sensor Actuator Cable, 5m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Lumberg AutomationSeries
RKT
Number of Cores
5
Length
5m
Connector 1 Number of Contacts
5
Connector 1
M12
Connector 2
Unterminated
Country of Origin
Czech Republic