E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Lumberg Automation Straight Male 4 way M12 to Straight Female M12 Sensor Actuator Cable, 7.5m

RS Stock No.: 197-2616Brand: Lumberg AutomationManufacturers Part No.: 59457 RST 4-RKT 4-225/7,5 M
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

RST

Number of Cores

4

Length

7.5m

Connector 1 Number of Contacts

4

Connector 1

M12

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Gender

Female

Connector 2 Orientation

Straight

Connector 2

M12

Coding

A

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 42.68

€ 42.68 Each (Exc. Vat)

€ 52.92

€ 52.92 Each (inc. VAT)

Lumberg Automation Straight Male 4 way M12 to Straight Female M12 Sensor Actuator Cable, 7.5m

€ 42.68

€ 42.68 Each (Exc. Vat)

€ 52.92

€ 52.92 Each (inc. VAT)

Lumberg Automation Straight Male 4 way M12 to Straight Female M12 Sensor Actuator Cable, 7.5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

RST

Number of Cores

4

Length

7.5m

Connector 1 Number of Contacts

4

Connector 1

M12

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Gender

Female

Connector 2 Orientation

Straight

Connector 2

M12

Coding

A

Country of Origin

Czech Republic