Technical Document
Specifications
Brand
Lumberg AutomationSeries
RKMV
Number of Cores
3
Cross Sectional Area
0.34 mm²
Sheath Material
Polyvinyl Chloride PVC
Length
300mm
Sheath Colour
Orange
Connector 1 Gender
Female
Connector 1 Number of Contacts
3
Connector 1
M8
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
Current Rating
4 A
Voltage Rating
60 V
IP Rating
IP65, IP67
Connector 1 Housing Gender
Female
Outer Diameter
5mm
Insulation material
PVC
Conductor Material
Copper
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+90°C
Standards Met
RoHS Compliant
Oil Resistant
Yes
Operating Temperature Range
-40 → +90 °C
Country of Origin
Czech Republic
€ 12.19
€ 12.19 Each (Exc. Vat)
€ 15.12
€ 15.12 Each (inc. VAT)
1
€ 12.19
€ 12.19 Each (Exc. Vat)
€ 15.12
€ 15.12 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Lumberg AutomationSeries
RKMV
Number of Cores
3
Cross Sectional Area
0.34 mm²
Sheath Material
Polyvinyl Chloride PVC
Length
300mm
Sheath Colour
Orange
Connector 1 Gender
Female
Connector 1 Number of Contacts
3
Connector 1
M8
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
Current Rating
4 A
Voltage Rating
60 V
IP Rating
IP65, IP67
Connector 1 Housing Gender
Female
Outer Diameter
5mm
Insulation material
PVC
Conductor Material
Copper
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+90°C
Standards Met
RoHS Compliant
Oil Resistant
Yes
Operating Temperature Range
-40 → +90 °C
Country of Origin
Czech Republic