E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Lumberg Automation Right Angle Female 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 5m

RS Stock No.: 457-6040Brand: Lumberg AutomationManufacturers Part No.: RST 4-RKWT 4-225/5M
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Material

PUR

Sheath Colour

Black

Length

5m

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 2

M12

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

4

Connector 2 Housing Gender

Male

Coding

A

Shielded/Unshielded

Unshielded

Shielding

Unshielded

Current Rating

4 A

Voltage Rating

30 V

IP Rating

IP65, IP67, IP68, IP69K

American Wire Gauge

22 AWG

Insulation material

PP

Operating Temperature Range

-40 → +90 °C

Conductor Material

Copper

Minimum Bend Radius

? 5 x D

Minimum Operating Temperature

-40°C

Connector 1 Housing Gender

Female

Cable Shape

Round

Standards Met

UL

Maximum Operating Temperature

+90°C

Conductor Resistance

= 10 mΩ

Country of Origin

Germany

Product details

M12 extension leads

Leads fitted with a straight male connector and a female straight or angled connector.
Available in 2 and 5 metre lengths.
M12 output.

Stock information temporarily unavailable.

€ 64.21

€ 64.21 Each (Exc. Vat)

€ 79.62

€ 79.62 Each (inc. VAT)

Lumberg Automation Right Angle Female 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 5m

€ 64.21

€ 64.21 Each (Exc. Vat)

€ 79.62

€ 79.62 Each (inc. VAT)

Lumberg Automation Right Angle Female 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 64.21
5 - 24€ 61.89
25+€ 59.57

Technical Document

Specifications

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Material

PUR

Sheath Colour

Black

Length

5m

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 2

M12

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

4

Connector 2 Housing Gender

Male

Coding

A

Shielded/Unshielded

Unshielded

Shielding

Unshielded

Current Rating

4 A

Voltage Rating

30 V

IP Rating

IP65, IP67, IP68, IP69K

American Wire Gauge

22 AWG

Insulation material

PP

Operating Temperature Range

-40 → +90 °C

Conductor Material

Copper

Minimum Bend Radius

? 5 x D

Minimum Operating Temperature

-40°C

Connector 1 Housing Gender

Female

Cable Shape

Round

Standards Met

UL

Maximum Operating Temperature

+90°C

Conductor Resistance

= 10 mΩ

Country of Origin

Germany

Product details

M12 extension leads

Leads fitted with a straight male connector and a female straight or angled connector.
Available in 2 and 5 metre lengths.
M12 output.