Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Lumberg Circular Connector, 3 Contacts, Cable Mount, Plug, IP67, 02 Series

RS Stock No.: 204-0276Brand: LumbergManufacturers Part No.: 026528 03
brand-logo

Technical Document

Specifications

Brand

Lumberg

Number Of Contacts

3

Mounting Type

Cable Mount

Plug/Socket

Plug

Termination Method

Solder

IP Rating

IP67

Series

02

Country of Origin

China

Stock information temporarily unavailable.

€ 64.79

€ 64.79 Each (Exc. Vat)

€ 80.34

€ 80.34 Each (inc. VAT)

Lumberg Circular Connector, 3 Contacts, Cable Mount, Plug, IP67, 02 Series

€ 64.79

€ 64.79 Each (Exc. Vat)

€ 80.34

€ 80.34 Each (inc. VAT)

Lumberg Circular Connector, 3 Contacts, Cable Mount, Plug, IP67, 02 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 64.79
5 - 9€ 64.47
10 - 49€ 63.43
50+€ 54.22

Technical Document

Specifications

Brand

Lumberg

Number Of Contacts

3

Mounting Type

Cable Mount

Plug/Socket

Plug

Termination Method

Solder

IP Rating

IP67

Series

02

Country of Origin

China