Lumberg 12 Pole Din Socket, DIN EN 60529, 3A, 60 V ac IP68, Female, Cable Mount

RS Stock No.: 740-6073Brand: LumbergManufacturers Part No.: 0321 12
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

Lumberg

Number Of Contacts

12

Gender

Female

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

Current Rating

3A

Voltage Rating

60 V ac

IP Rating

IP68

DIN Number

DIN EN 60529

Minimum Operating Temperature

-40°C

Contact Material

Brass

Maximum Operating Temperature

85°C

Contact Plating

Gold over Nickel

Product details

0321 Series Sockets

Lumberg 0321 series sockets with threaded joints and solder terminals.

Lumberg Connectors Standard and SWUM™ - IP68

Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.

€ 37.46

€ 37.46 Each (Exc. Vat)

€ 46.45

€ 46.45 Each (inc. VAT)

Lumberg 12 Pole Din Socket, DIN EN 60529, 3A, 60 V ac IP68, Female, Cable Mount

€ 37.46

€ 37.46 Each (Exc. Vat)

€ 46.45

€ 46.45 Each (inc. VAT)

Lumberg 12 Pole Din Socket, DIN EN 60529, 3A, 60 V ac IP68, Female, Cable Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 37.46
10 - 49€ 34.22
50 - 99€ 31.45
100+€ 30.46

Technical Document

Specifications

Brand

Lumberg

Number Of Contacts

12

Gender

Female

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

Current Rating

3A

Voltage Rating

60 V ac

IP Rating

IP68

DIN Number

DIN EN 60529

Minimum Operating Temperature

-40°C

Contact Material

Brass

Maximum Operating Temperature

85°C

Contact Plating

Gold over Nickel

Product details

0321 Series Sockets

Lumberg 0321 series sockets with threaded joints and solder terminals.

Lumberg Connectors Standard and SWUM™ - IP68

Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.