Lumberg Jack Connector Through Hole Mono Socket, 2Pole 1A

RS Stock No.: 190-3301Brand: LumbergManufacturers Part No.: 1502 03
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Brand

Lumberg

Gender

Female

Mounting Type

Through Hole

Type

Mono

Body Orientation

Right Angle

Termination Method

Solder

Contact Plating

Silver over Nickel

Current Rating

1A

Housing Material

PC

Voltage Rating

34 V ac/dc

Contact Material

Brass

No of Poles/ Way

2

Product details

Lumberg 3.5 mm Jack Socket

From Lumberg, this right angle mono jack socket is suitable for demanding applications. The enclosed socket is chassis fitting, with solder rings for secure wiring. It features a mount bushing that screws onto the connector head to hold the socket securely to a panel.

The connector also features silver plated contacts to ensure a dependable signal, and has a robust polycarbonate insulating body. This chassis connector presents an excellent combination of quality and reliability.

Chassis jack sockets, or phone connectors, have a variety of uses, and are often found in amplifiers and instruments on the stage or in the studio. Other than their common use in commercial studio and domestic hi-fi, they are also widely used in commercial public address systems.

Features and Benefits

• Rated current of 1A
• Rated voltage of 34VAC/VDC
• Silver plated contact
• Temperature range from -20°C to 70°C

You may be interested in
Stock information temporarily unavailable.

€ 990.00

€ 1.98 Each (In a Box of 500) (Exc. Vat)

€ 1,227.60

€ 2.455 Each (In a Box of 500) (inc. VAT)

Lumberg Jack Connector Through Hole Mono Socket, 2Pole 1A

€ 990.00

€ 1.98 Each (In a Box of 500) (Exc. Vat)

€ 1,227.60

€ 2.455 Each (In a Box of 500) (inc. VAT)

Lumberg Jack Connector Through Hole Mono Socket, 2Pole 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Lumberg

Gender

Female

Mounting Type

Through Hole

Type

Mono

Body Orientation

Right Angle

Termination Method

Solder

Contact Plating

Silver over Nickel

Current Rating

1A

Housing Material

PC

Voltage Rating

34 V ac/dc

Contact Material

Brass

No of Poles/ Way

2

Product details

Lumberg 3.5 mm Jack Socket

From Lumberg, this right angle mono jack socket is suitable for demanding applications. The enclosed socket is chassis fitting, with solder rings for secure wiring. It features a mount bushing that screws onto the connector head to hold the socket securely to a panel.

The connector also features silver plated contacts to ensure a dependable signal, and has a robust polycarbonate insulating body. This chassis connector presents an excellent combination of quality and reliability.

Chassis jack sockets, or phone connectors, have a variety of uses, and are often found in amplifiers and instruments on the stage or in the studio. Other than their common use in commercial studio and domestic hi-fi, they are also widely used in commercial public address systems.

Features and Benefits

• Rated current of 1A
• Rated voltage of 34VAC/VDC
• Silver plated contact
• Temperature range from -20°C to 70°C

You may be interested in