Technical Document
Specifications
Brand
LumbergGender
Female
Size
3.5 mm
Mounting Type
Surface Mount
Type
Stereo
Body Orientation
Right Angle
Termination Method
Solder
Contact Plating
Tin
Current Rating
1A
Housing Material
PA
Voltage Rating
34 V ac/dc
Contact Material
Copper Alloy
No of Poles/ Way
3
Country of Origin
Japan
€ 5.90
€ 5.90 Each (Exc. Vat)
€ 7.32
€ 7.32 Each (inc. VAT)
1
€ 5.90
€ 5.90 Each (Exc. Vat)
€ 7.32
€ 7.32 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 5.90 |
10 - 49 | € 5.30 |
50 - 99 | € 4.96 |
100+ | € 4.39 |
Technical Document
Specifications
Brand
LumbergGender
Female
Size
3.5 mm
Mounting Type
Surface Mount
Type
Stereo
Body Orientation
Right Angle
Termination Method
Solder
Contact Plating
Tin
Current Rating
1A
Housing Material
PA
Voltage Rating
34 V ac/dc
Contact Material
Copper Alloy
No of Poles/ Way
3
Country of Origin
Japan