E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Lumberg, NEK DC Socket, 24, Cable Mount

RS Stock No.: 285-8478Brand: LumbergManufacturers Part No.: 30068542Distrelec Article No.: 30068542
View all in DC Power Connectors

Technical Document

Specifications

Brand

Lumberg

DC Power Connector Type

DC Socket

Outer Diameter

5.7mm

Body Orientation

Straight

Voltage Rating

24

Mounting Type

Cable Mount

Series

NEK

Distrelec Product Id

30068542

Country of Origin

Japan

Stock information temporarily unavailable.

€ 1.91

€ 1.91 Each (Exc. Vat)

€ 2.37

€ 2.37 Each (inc. VAT)

Lumberg, NEK DC Socket, 24, Cable Mount

€ 1.91

€ 1.91 Each (Exc. Vat)

€ 2.37

€ 2.37 Each (inc. VAT)

Lumberg, NEK DC Socket, 24, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lumberg

DC Power Connector Type

DC Socket

Outer Diameter

5.7mm

Body Orientation

Straight

Voltage Rating

24

Mounting Type

Cable Mount

Series

NEK

Distrelec Product Id

30068542

Country of Origin

Japan