Lumberg Minimodul, Multimodul Series Female Crimp Terminal

RS Stock No.: 737-8561Brand: LumbergManufacturers Part No.: 3111 03 L
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

Lumberg

Gender

Female

For Use With

Minimodul and Multimodul Connector Housings

Series

Minimodul, Multimodul

Minimum Wire Size mm²

0.3mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.6mm²

Contact Plating

Tin

Contact Material

Copper Tin Alloy

Maximum Contact Resistance

≤5mΩ

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Product details

Minimodul Multimodul Crimp Contacts

2.5mm Wire to Board - Lumberg Minimodul Series

These Lumberg Minimodul Connectors are for cable-to-board connections. The Minimodul Series connectors provide easy harnessing of single leads and flat cables with established crimp technology and are especially suitable for low and middle-volume production. The design of the Minimodul Series connectors is suitable for signal and low load currents up to 5 A. Pitch 2.50 mm (.098").

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 8.00

€ 0.08 Each (In a Pack of 100) (Exc. Vat)

€ 9.92

€ 0.099 Each (In a Pack of 100) (inc. VAT)

Lumberg Minimodul, Multimodul Series Female Crimp Terminal
Select packaging type

€ 8.00

€ 0.08 Each (In a Pack of 100) (Exc. Vat)

€ 9.92

€ 0.099 Each (In a Pack of 100) (inc. VAT)

Lumberg Minimodul, Multimodul Series Female Crimp Terminal

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Pack
100 - 900€ 0.08€ 8.00
1000 - 2900€ 0.08€ 8.00
3000 - 7400€ 0.08€ 8.00
7500+€ 0.08€ 8.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Lumberg

Gender

Female

For Use With

Minimodul and Multimodul Connector Housings

Series

Minimodul, Multimodul

Minimum Wire Size mm²

0.3mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.6mm²

Contact Plating

Tin

Contact Material

Copper Tin Alloy

Maximum Contact Resistance

≤5mΩ

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Product details

Minimodul Multimodul Crimp Contacts

2.5mm Wire to Board - Lumberg Minimodul Series

These Lumberg Minimodul Connectors are for cable-to-board connections. The Minimodul Series connectors provide easy harnessing of single leads and flat cables with established crimp technology and are especially suitable for low and middle-volume production. The design of the Minimodul Series connectors is suitable for signal and low load currents up to 5 A. Pitch 2.50 mm (.098").

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more