Lumberg Jack Connector 3.5 mm Cable Mount Mono Jack Socket Socket 1A

RS Stock No.: 506-6443Brand: LumbergManufacturers Part No.: KLK2
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Brand

Lumberg

Gender

Female

Size

3.5 mm

Mounting Type

Cable Mount

Type

Mono Jack Socket

Body Orientation

Straight

Termination Method

Solder

Current Rating

1A

Housing Material

PA

Voltage Rating

34 V ac/dc

Contact Material

Brass, Bronze Powder

Country of Origin

Japan

You may be interested in
Lumberg Jack Connector 3.5 mm Cable Mount Mono Socket, 2Pole 1A
€ 2.133Each (In a Pack of 5) (Exc. Vat)

P.O.A.

Lumberg Jack Connector 3.5 mm Cable Mount Mono Jack Socket Socket 1A

P.O.A.

Lumberg Jack Connector 3.5 mm Cable Mount Mono Jack Socket Socket 1A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Lumberg Jack Connector 3.5 mm Cable Mount Mono Socket, 2Pole 1A
€ 2.133Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Lumberg

Gender

Female

Size

3.5 mm

Mounting Type

Cable Mount

Type

Mono Jack Socket

Body Orientation

Straight

Termination Method

Solder

Current Rating

1A

Housing Material

PA

Voltage Rating

34 V ac/dc

Contact Material

Brass, Bronze Powder

Country of Origin

Japan

You may be interested in
Lumberg Jack Connector 3.5 mm Cable Mount Mono Socket, 2Pole 1A
€ 2.133Each (In a Pack of 5) (Exc. Vat)