Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Lumberg Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST

RS Stock No.: 331-770Brand: LumbergManufacturers Part No.: MS 199 M
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Lumberg

Switch Operation

Momentary

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Contact Current Rating

3 A @ 250 V ac

Contact Material

Silver

Manufacturer Part No.

MS 199 M

Terminal Type

Solder

Stock information temporarily unavailable.

P.O.A.

Lumberg Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST

P.O.A.

Lumberg Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lumberg

Switch Operation

Momentary

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Contact Current Rating

3 A @ 250 V ac

Contact Material

Silver

Manufacturer Part No.

MS 199 M

Terminal Type

Solder