E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Lumberg, SV 7 Pole Din, DIN EN 60529, 5A, 60 V ac IP40, Screw On, Male, Cable Mount

RS Stock No.: 167-3520Brand: LumbergManufacturers Part No.: SV71
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

Lumberg

Number Of Contacts

7

Gender

Male

Mounting Type

Cable Mount

Mating Type

Screw On

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

60 V ac

IP Rating

IP40

Shielded/Unshielded

Shielded

DIN Number

DIN EN 60529

Series

SV

Housing Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Plating

Silver

Contact Material

Brass

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Lumberg, SV 7 Pole Din, DIN EN 60529, 5A, 60 V ac IP40, Screw On, Male, Cable Mount

P.O.A.

Lumberg, SV 7 Pole Din, DIN EN 60529, 5A, 60 V ac IP40, Screw On, Male, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lumberg

Number Of Contacts

7

Gender

Male

Mounting Type

Cable Mount

Mating Type

Screw On

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

60 V ac

IP Rating

IP40

Shielded/Unshielded

Shielded

DIN Number

DIN EN 60529

Series

SV

Housing Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Plating

Silver

Contact Material

Brass

Country of Origin

Germany