Lumel KD7, 5 Input Channels, 7 Output Channels, Videographic Chart Recorder Measures Current, Humidity, Resistance,

RS Stock No.: 123-6801Brand: LumelManufacturers Part No.: KD7 10100161028
brand-logo
View all in Chart Recorders

Technical Document

Specifications

Brand

Lumel

Chart Type

Videographic

Number of Inputs

5

Parameter Measured

Current, Humidity, Resistance, Temperature, Voltage

Maximum Temperature Measurement

+1000 (E) °C, +1100 (GR) °C, +1200 (J) °C, +1300 (N) °C, +1370 (K) °C, +1760 (R) °C, +1760 (S) °C, +180 (Cu) °C, +180 (Ni) °C, +1820 (B) °C, +400 (T) °C, +800 (L) °C, +850 (Pt) °C

Number of Outputs

7

Maximum Current Measurement

20mA

Maximum Operating Voltage

253V

Maximum Resistance Measurement

0 → 2000Ω

Maximum Voltage Measurement

9999mV

Recorder Input Type

Thermocouple

Model Number p

KD7

IP Rating

IP65

Best Temperature Measurement Accuracy

0.1 (E) %, 0.1 (J) %, 0.1 (K) %, 0.1 (L) %, 0.1 (N) %, 0.1 (T) %, 0.15 (Cu 100) %, 0.15 (GR 100M) %, 0.15 (GR 100P) %, 0.15 (GR 50M) %, 0.15 (GR 50P) %, 0.15 (GR) %, 0.15 (Ni 100) %, 0.15 (Pt 100) %, 0.2 (B) %, 0.2 (R) %, 0.2 (S) %, 0.3 (Pt 1000) %, 0.3 (Pt 500) %

Power Source

Mains

Height

144mm

Width

171mm

Length

144mm

Best Current Measurement Accuracy

0.15 %

Weight

<2kg

Minimum Operating Voltage

90V

Best Voltage Measurement Accuracy

0.15 %

Best Resistance Measurement Accuracy

0.15 %

Country of Origin

Poland

Product details

KD7 Chart Recorder

The KD7 chart recorder is used as a data acquisition station in measuring systems. It measures, visualises and supervises technical process parameters in various industrial applications. The chart recorder is easy and intuitive to operate based on its graphical windows and touch panel.

Features and Benefits

• LCD TFT 5.7” screen with touch panel
• Data archiving on Compact Flash card- up to 4 GB
• Up to 24 measuring channels
• 12 Analogue inputs (programmable and standard)
• 6 or 32 Alarm outputs
• 8 or 16 Digital inputs
• 4 or 8 Analogue outputs
• Visualisation of measurements in digital form, analogue indicators, diagrams and bargraphs
• RS232, RS485 and USB serial interfaces
• Ethernet communication, WWW and FTP server, Modbus Slave TCP/IP
• MS Windows ® CE operation system
• PC software: KD7 setup, KD check, KD connect, KD archive
• Diversified user’s access rights
• Menu available in various language versions

Lumel

€ 2,448.83

€ 2,448.83 Each (Exc. Vat)

€ 3,036.55

€ 3,036.55 Each (inc. VAT)

Lumel KD7, 5 Input Channels, 7 Output Channels, Videographic Chart Recorder Measures Current, Humidity, Resistance,

€ 2,448.83

€ 2,448.83 Each (Exc. Vat)

€ 3,036.55

€ 3,036.55 Each (inc. VAT)

Lumel KD7, 5 Input Channels, 7 Output Channels, Videographic Chart Recorder Measures Current, Humidity, Resistance,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Lumel

Chart Type

Videographic

Number of Inputs

5

Parameter Measured

Current, Humidity, Resistance, Temperature, Voltage

Maximum Temperature Measurement

+1000 (E) °C, +1100 (GR) °C, +1200 (J) °C, +1300 (N) °C, +1370 (K) °C, +1760 (R) °C, +1760 (S) °C, +180 (Cu) °C, +180 (Ni) °C, +1820 (B) °C, +400 (T) °C, +800 (L) °C, +850 (Pt) °C

Number of Outputs

7

Maximum Current Measurement

20mA

Maximum Operating Voltage

253V

Maximum Resistance Measurement

0 → 2000Ω

Maximum Voltage Measurement

9999mV

Recorder Input Type

Thermocouple

Model Number p

KD7

IP Rating

IP65

Best Temperature Measurement Accuracy

0.1 (E) %, 0.1 (J) %, 0.1 (K) %, 0.1 (L) %, 0.1 (N) %, 0.1 (T) %, 0.15 (Cu 100) %, 0.15 (GR 100M) %, 0.15 (GR 100P) %, 0.15 (GR 50M) %, 0.15 (GR 50P) %, 0.15 (GR) %, 0.15 (Ni 100) %, 0.15 (Pt 100) %, 0.2 (B) %, 0.2 (R) %, 0.2 (S) %, 0.3 (Pt 1000) %, 0.3 (Pt 500) %

Power Source

Mains

Height

144mm

Width

171mm

Length

144mm

Best Current Measurement Accuracy

0.15 %

Weight

<2kg

Minimum Operating Voltage

90V

Best Voltage Measurement Accuracy

0.15 %

Best Resistance Measurement Accuracy

0.15 %

Country of Origin

Poland

Product details

KD7 Chart Recorder

The KD7 chart recorder is used as a data acquisition station in measuring systems. It measures, visualises and supervises technical process parameters in various industrial applications. The chart recorder is easy and intuitive to operate based on its graphical windows and touch panel.

Features and Benefits

• LCD TFT 5.7” screen with touch panel
• Data archiving on Compact Flash card- up to 4 GB
• Up to 24 measuring channels
• 12 Analogue inputs (programmable and standard)
• 6 or 32 Alarm outputs
• 8 or 16 Digital inputs
• 4 or 8 Analogue outputs
• Visualisation of measurements in digital form, analogue indicators, diagrams and bargraphs
• RS232, RS485 and USB serial interfaces
• Ethernet communication, WWW and FTP server, Modbus Slave TCP/IP
• MS Windows ® CE operation system
• PC software: KD7 setup, KD check, KD connect, KD archive
• Diversified user’s access rights
• Menu available in various language versions

Lumel