Lumex LCD-S401C52TR 7-Segment LCD Display Grey, 1 Row by 4 Characters, Reflective

RS Stock No.: 888-5657Brand: LumexManufacturers Part No.: LCD-S401C52TR
brand-logo
View all in LCD Monochrome Displays

Technical Document

Specifications

Brand

Lumex

Display Type

7-Segment

Character Matrix

1 Row by 4 Characters

Characters per Row

4

Character Rows

1

Character Height

13.2mm

Character Width

6.6mm

Viewing Area Width

45.72mm

Viewing Area Dimensions

48 x 18mm

Viewing Area Height

17.78mm

External Depth

2.8mm

Background Colour

Grey

External Dimensions

50.8 x 30.48 x 2.8mm

External Height

30.5mm

External Width

50.8mm

Display Mode

Reflective

Display Matrix Technology

TN

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Voltage Rating

3 → 5V ac

Operating Temperature Range

0 → +50°C

Product details

Lumex LCD-S InfoVue™ Displays

The InfoVue™ LCD displays have been designed to operate under the most extreme conditions with a wide temperature range. They have a 70-80% power reduction over other traditional displays and can provide up to 50% savings in technology costs. They are ideally suited for OEM applications that require consistent high display performance despite extreme heat or cold. Options include either reflective or transflective polarizers.

Benefits:
Has consistent cold and hot start LCD performance
Has high-duty daylight visibility
Up to 320x240 graphic display
Can be paired with LED backlights
Comes in a positive or negative image display

Offering temperature range: 0 to +50 °C
Provides high-resolution

LCD Displays

P.O.A.

Lumex LCD-S401C52TR 7-Segment LCD Display Grey, 1 Row by 4 Characters, Reflective

P.O.A.

Lumex LCD-S401C52TR 7-Segment LCD Display Grey, 1 Row by 4 Characters, Reflective

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Lumex

Display Type

7-Segment

Character Matrix

1 Row by 4 Characters

Characters per Row

4

Character Rows

1

Character Height

13.2mm

Character Width

6.6mm

Viewing Area Width

45.72mm

Viewing Area Dimensions

48 x 18mm

Viewing Area Height

17.78mm

External Depth

2.8mm

Background Colour

Grey

External Dimensions

50.8 x 30.48 x 2.8mm

External Height

30.5mm

External Width

50.8mm

Display Mode

Reflective

Display Matrix Technology

TN

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Voltage Rating

3 → 5V ac

Operating Temperature Range

0 → +50°C

Product details

Lumex LCD-S InfoVue™ Displays

The InfoVue™ LCD displays have been designed to operate under the most extreme conditions with a wide temperature range. They have a 70-80% power reduction over other traditional displays and can provide up to 50% savings in technology costs. They are ideally suited for OEM applications that require consistent high display performance despite extreme heat or cold. Options include either reflective or transflective polarizers.

Benefits:
Has consistent cold and hot start LCD performance
Has high-duty daylight visibility
Up to 320x240 graphic display
Can be paired with LED backlights
Comes in a positive or negative image display

Offering temperature range: 0 to +50 °C
Provides high-resolution

LCD Displays