E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Lumileds Lighting3.99 V White LED Screw Mount, LXHL-FW1C

RS Stock No.: 467-7698Brand: Lumileds LightingManufacturers Part No.: LXHL-FW1C
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

Mounting Type

Screw Mount

Number of LEDs

1

Forward Voltage

3.99 V

Number of Pins

2

Viewing Angle

75/85 °

Luminous Flux

40.5 lm

Lens Shape

Round

Colour Temperature

5500K

Dimensions

19.9 x 19 x 7.7mm

Stock information temporarily unavailable.

P.O.A.

Lumileds Lighting3.99 V White LED Screw Mount, LXHL-FW1C

P.O.A.

Lumileds Lighting3.99 V White LED Screw Mount, LXHL-FW1C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

White

Mounting Type

Screw Mount

Number of LEDs

1

Forward Voltage

3.99 V

Number of Pins

2

Viewing Angle

75/85 °

Luminous Flux

40.5 lm

Lens Shape

Round

Colour Temperature

5500K

Dimensions

19.9 x 19 x 7.7mm