Lumileds2.71 V White Mid-Power LED 2835 SMD, LUXEON 2835 L128-5080HA35000B1

RS Stock No.: 232-0714Brand: LumiledsManufacturers Part No.: L128-5080HA35000B1
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

Package Type

2835

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.71 V

Series

LUXEON 2835

Country of Origin

China

Stock information temporarily unavailable.

€ 10.00

€ 0.10 Each (In a Pack of 100) (Exc. Vat)

€ 12.40

€ 0.124 Each (In a Pack of 100) (inc. VAT)

Lumileds2.71 V White Mid-Power LED 2835 SMD, LUXEON 2835 L128-5080HA35000B1
Select packaging type

€ 10.00

€ 0.10 Each (In a Pack of 100) (Exc. Vat)

€ 12.40

€ 0.124 Each (In a Pack of 100) (inc. VAT)

Lumileds2.71 V White Mid-Power LED 2835 SMD, LUXEON 2835 L128-5080HA35000B1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 100€ 0.10€ 10.00
200 - 400€ 0.10€ 10.00
500 - 900€ 0.10€ 10.00
1000 - 3900€ 0.10€ 10.00
4000+€ 0.08€ 8.00

Technical Document

Specifications

LED Colours

White

Package Type

2835

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.71 V

Series

LUXEON 2835

Country of Origin

China