E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Lumileds2.9 V Blue LED SMD, LUXEON C L1C1-BLU1000000000

RS Stock No.: 170-9881Brand: LumiledsManufacturers Part No.: L1C1-BLU1000000000
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Blue

LED Colour(s)

Blue

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.9 V

Number of Pins

2

Viewing Angle

150 °

Luminous Flux

37 lm

Lens Shape

Round

Dominant Wavelength

475 nm

Series

LUXEON C

Dimensions

2 x 2 x 1.35mm

Forward Current

1050mA

Country of Origin

Malaysia

Product details

Lumileds LUXEON C Series LEDs

The LUXEON C Colour Line series from Lumileds, is a family of single colour and white LEDs. They are designed to offer exceptional colour mixing with one focal length for all colours. This enables consistent radiation from secondary lenses. Its compact package and low profile make it ideal for use in applications where space is limited.
Available in a range of different colours, suitable applications for the LUXEON C include; architecture, emergency vehicle lighting, tuneable lamps and horticulture lighting.

Features of the LUXEON C Colour Line LEDs:
One focal length
Consistent radiation patterns
2 x 2 x 1.35 mm compact package
High output from a small package
Low profile dome lens

Visible Light LEDs, Lumileds

Stock information temporarily unavailable.

€ 1,460.00

€ 1.46 Each (On a Reel of 1000) (Exc. Vat)

€ 1,810.40

€ 1.81 Each (On a Reel of 1000) (inc. VAT)

Lumileds2.9 V Blue LED SMD, LUXEON C L1C1-BLU1000000000

€ 1,460.00

€ 1.46 Each (On a Reel of 1000) (Exc. Vat)

€ 1,810.40

€ 1.81 Each (On a Reel of 1000) (inc. VAT)

Lumileds2.9 V Blue LED SMD, LUXEON C L1C1-BLU1000000000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

Blue

LED Colour(s)

Blue

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.9 V

Number of Pins

2

Viewing Angle

150 °

Luminous Flux

37 lm

Lens Shape

Round

Dominant Wavelength

475 nm

Series

LUXEON C

Dimensions

2 x 2 x 1.35mm

Forward Current

1050mA

Country of Origin

Malaysia

Product details

Lumileds LUXEON C Series LEDs

The LUXEON C Colour Line series from Lumileds, is a family of single colour and white LEDs. They are designed to offer exceptional colour mixing with one focal length for all colours. This enables consistent radiation from secondary lenses. Its compact package and low profile make it ideal for use in applications where space is limited.
Available in a range of different colours, suitable applications for the LUXEON C include; architecture, emergency vehicle lighting, tuneable lamps and horticulture lighting.

Features of the LUXEON C Colour Line LEDs:
One focal length
Consistent radiation patterns
2 x 2 x 1.35 mm compact package
High output from a small package
Low profile dome lens

Visible Light LEDs, Lumileds