Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

L1I0-0940060000000 Lumileds, Luxeon IR Domed Line 940nm IR LED, SMD package

RS Stock No.: 136-6437Brand: LumiledsManufacturers Part No.: L1I0-0940060000000
brand-logo
View all in IR LEDs

Technical Document

Specifications

Peak Wavelength

940nm

Radiant Flux

1450mW

Radiant Intensity

1190mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

60°

Number of LEDs

1

Number of Pins

3

Dimensions

3.7 x 3.7 x 2.96mm

Lens Shape

Dome

Series

Luxeon IR Domed Line

Maximum Supply Voltage

3.4V

Country of Origin

Malaysia

Product details

Lumileds LUXEON IR Domed IR LEDs

Lumileds LUXEON IR Domed LEDs are high-power IR emitters featuring integrated primary optics for accurate beam control. Available in a choice of different wavelengths and viewing angles, the LUXEON IR Domed LEDs are ideal for a range of applications.
LUXEON IR Domed LEDs have an industry standard footprint of 3.7 x 3.7 mm, enabling you to easily upgrade your existing designs.
Suitable applications include; CCTV, machine vision, 3D scanning, biometric data, user interface control and virtual reality.

Infrared (IR) Light Emitters, Lumileds

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2,710.00

€ 2.71 Each (On a Reel of 1000) (Exc. Vat)

€ 3,360.40

€ 3.36 Each (On a Reel of 1000) (inc. VAT)

L1I0-0940060000000 Lumileds, Luxeon IR Domed Line 940nm IR LED, SMD package

€ 2,710.00

€ 2.71 Each (On a Reel of 1000) (Exc. Vat)

€ 3,360.40

€ 3.36 Each (On a Reel of 1000) (inc. VAT)

L1I0-0940060000000 Lumileds, Luxeon IR Domed Line 940nm IR LED, SMD package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Peak Wavelength

940nm

Radiant Flux

1450mW

Radiant Intensity

1190mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

60°

Number of LEDs

1

Number of Pins

3

Dimensions

3.7 x 3.7 x 2.96mm

Lens Shape

Dome

Series

Luxeon IR Domed Line

Maximum Supply Voltage

3.4V

Country of Origin

Malaysia

Product details

Lumileds LUXEON IR Domed IR LEDs

Lumileds LUXEON IR Domed LEDs are high-power IR emitters featuring integrated primary optics for accurate beam control. Available in a choice of different wavelengths and viewing angles, the LUXEON IR Domed LEDs are ideal for a range of applications.
LUXEON IR Domed LEDs have an industry standard footprint of 3.7 x 3.7 mm, enabling you to easily upgrade your existing designs.
Suitable applications include; CCTV, machine vision, 3D scanning, biometric data, user interface control and virtual reality.

Infrared (IR) Light Emitters, Lumileds

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more