Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

L1IG-0940000000000 Lumileds, LUXEON IR 2720 Line 950nm IR LED

RS Stock No.: 188-1693Brand: LumiledsManufacturers Part No.: L1IG-0940000000000
brand-logo
View all in IR LEDs

Technical Document

Specifications

Peak Wavelength

950nm

Radiant Flux

1250mW

Radiant Intensity

408mW/sr

Angle of Half Intensity

120°

Number of LEDs

1

Number of Pins

2

Dimensions

2.75 x 2 x 0.6mm

Series

LUXEON IR 2720 Line

Maximum Supply Voltage

3.6V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,780.00

€ 1.78 Each (On a Reel of 1000) (Exc. Vat)

€ 2,207.20

€ 2.207 Each (On a Reel of 1000) (inc. VAT)

L1IG-0940000000000 Lumileds, LUXEON IR 2720 Line 950nm IR LED

€ 1,780.00

€ 1.78 Each (On a Reel of 1000) (Exc. Vat)

€ 2,207.20

€ 2.207 Each (On a Reel of 1000) (inc. VAT)

L1IG-0940000000000 Lumileds, LUXEON IR 2720 Line 950nm IR LED
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Peak Wavelength

950nm

Radiant Flux

1250mW

Radiant Intensity

408mW/sr

Angle of Half Intensity

120°

Number of LEDs

1

Number of Pins

2

Dimensions

2.75 x 2 x 0.6mm

Series

LUXEON IR 2720 Line

Maximum Supply Voltage

3.6V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more