E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Lumileds2.95 V Blue LED SMD, LUXEON Rebel LXML-PB01-0040

RS Stock No.: 739-3548Brand: LumiledsManufacturers Part No.: LXML-PB01-0040
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Blue

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.95 V

Number of Pins

3

Viewing Angle

125 °

Luminous Flux

41 lm

Lens Shape

Round

Dominant Wavelength

470 nm

Series

LUXEON Rebel

Dimensions

4.61 x 3.17 x 2.1mm

Lens Colour

Clear

Product details

Lumileds LUXEON Rebel Series LEDs

The LUXEON Rebel series, from Lumileds, are high quality, reliable LEDs. They offer design flexibility with high performance, making it easier to create energy efficient luminaires.

LUXEON Rebel General purpose white LEDs
The LUXEON Rebel white LEDs are suitable for a very wide variety of lighting applications. They produce a quality white light output and are a popular choice for lighting and illumination designs. The white LEDs deliver usable light and a higher flux density. Suitable applications include shops, offices, outdoor areas and hotels.

LUXEON Rebel Colour LEDs
There is a wide variety of colours available from this family of LEDs. They offer saturated colours from a high quality and reliable LED. The colours include; green, cyan, blue, royal-blue, red, red-orange, PC amber and amber. The LUXEON Rebel coloured LEDs are idea for transforming architecture, stages, dining, entertainment venues and branding.

Features of the LUXEON Rebel LEDs:
Lifetime in excess of 50,000 hours
Ultra compact surface mount design
Elevated light output and flux density
Package size: 4.37x3.17x2mm

Visible Light LEDs, Lumileds

You may be interested in
Lumileds2.9 V Blue LED  SMD, LUXEON C L1C1-BLU1000000000
€ 2.778Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Lumileds2.95 V Blue LED SMD, LUXEON Rebel LXML-PB01-0040
Select packaging type

P.O.A.

Lumileds2.95 V Blue LED SMD, LUXEON Rebel LXML-PB01-0040
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Lumileds2.9 V Blue LED  SMD, LUXEON C L1C1-BLU1000000000
€ 2.778Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

LED Colours

Blue

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.95 V

Number of Pins

3

Viewing Angle

125 °

Luminous Flux

41 lm

Lens Shape

Round

Dominant Wavelength

470 nm

Series

LUXEON Rebel

Dimensions

4.61 x 3.17 x 2.1mm

Lens Colour

Clear

Product details

Lumileds LUXEON Rebel Series LEDs

The LUXEON Rebel series, from Lumileds, are high quality, reliable LEDs. They offer design flexibility with high performance, making it easier to create energy efficient luminaires.

LUXEON Rebel General purpose white LEDs
The LUXEON Rebel white LEDs are suitable for a very wide variety of lighting applications. They produce a quality white light output and are a popular choice for lighting and illumination designs. The white LEDs deliver usable light and a higher flux density. Suitable applications include shops, offices, outdoor areas and hotels.

LUXEON Rebel Colour LEDs
There is a wide variety of colours available from this family of LEDs. They offer saturated colours from a high quality and reliable LED. The colours include; green, cyan, blue, royal-blue, red, red-orange, PC amber and amber. The LUXEON Rebel coloured LEDs are idea for transforming architecture, stages, dining, entertainment venues and branding.

Features of the LUXEON Rebel LEDs:
Lifetime in excess of 50,000 hours
Ultra compact surface mount design
Elevated light output and flux density
Package size: 4.37x3.17x2mm

Visible Light LEDs, Lumileds

You may be interested in
Lumileds2.9 V Blue LED  SMD, LUXEON C L1C1-BLU1000000000
€ 2.778Each (In a Pack of 5) (Exc. Vat)