Technical Document
Specifications
Brand
LumiledsLED Colours
White
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
12 V
Radiant Flux
4500mW
Number of Pins
3
Viewing Angle
120 °
Luminous Flux
725 lm
Lens Shape
Round
Series
LUXEON M
Dimensions
7 x 7 x 3.75mm
Lens Colour
Clear
Colour Temperature
2700K
Product details
Lumileds LUXEON M Series LEDs
LUXEON M series LEDs, from Lumileds, are lighting grade LEDs in a surface mount package. They provide maximum flux density and efficiency with a minimum CRI of 70 (white LEDs). Featuring uniform colour and light intensity, LUXEON M LEDs are designed for applications optimised for low cost or high efficiency applications. They offer high brightness and high efficacy from a multi-die device. These factors enable the use to reduce the number of LEDs required within a design. The LUXEON M's crisp, shadow-free beam makes it ideal for outdoor lighting applications such as street lights. Other suitable applications include downlights and retrofit lighting.
Features of the LUXEON M LEDs:
Compact size: 7.0 x 7.0 x 3.75 mm
Designed for indoor, outdoor and industrial applications
High flux density
Hot Tested and specified, with Freedom-from-Binning
Uniform intensity and colour across source with minimum CRI (Colour rendering Index): 70
12V package for use with high efficiency and low cost drivers
Exceeds Energy Star lumen maintenance requirements
Visible Light LEDs, Lumileds
€ 13.60
€ 13.60 Each (Exc. Vat)
€ 16.86
€ 16.86 Each (inc. VAT)
Standard
1
€ 13.60
€ 13.60 Each (Exc. Vat)
€ 16.86
€ 16.86 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LumiledsLED Colours
White
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
12 V
Radiant Flux
4500mW
Number of Pins
3
Viewing Angle
120 °
Luminous Flux
725 lm
Lens Shape
Round
Series
LUXEON M
Dimensions
7 x 7 x 3.75mm
Lens Colour
Clear
Colour Temperature
2700K
Product details
Lumileds LUXEON M Series LEDs
LUXEON M series LEDs, from Lumileds, are lighting grade LEDs in a surface mount package. They provide maximum flux density and efficiency with a minimum CRI of 70 (white LEDs). Featuring uniform colour and light intensity, LUXEON M LEDs are designed for applications optimised for low cost or high efficiency applications. They offer high brightness and high efficacy from a multi-die device. These factors enable the use to reduce the number of LEDs required within a design. The LUXEON M's crisp, shadow-free beam makes it ideal for outdoor lighting applications such as street lights. Other suitable applications include downlights and retrofit lighting.
Features of the LUXEON M LEDs:
Compact size: 7.0 x 7.0 x 3.75 mm
Designed for indoor, outdoor and industrial applications
High flux density
Hot Tested and specified, with Freedom-from-Binning
Uniform intensity and colour across source with minimum CRI (Colour rendering Index): 70
12V package for use with high efficiency and low cost drivers
Exceeds Energy Star lumen maintenance requirements