Luxo LED Desk Lamp with Clamp, 8 W

RS Stock No.: 788-4789Brand: LuxoManufacturers Part No.: L-1029812
brand-logo
View all in Desk Lamps

Technical Document

Specifications

Brand

Luxo

Lamp Type

LED

Wattage

8 W

Base Type

Clamp

Plug Type

Type C - Europlug, Type G - British

Arm Type

Adjustable Arm

Colour

Black

Voltage Rating

20 V

Height

1m

Lamp Supplied

Yes

Product details

L-1 LED

Table Clamp (A-clamp)
Parallel, spring-balanced, three-pivot steel arm
Aluminium shade
Type G - British 3-pin and 2-pin European plug provided
5 Year warranty includes the LED lamp

You may be interested in

€ 441.90

€ 441.90 Each (Exc. Vat)

€ 547.96

€ 547.96 Each (inc. VAT)

Luxo LED Desk Lamp with Clamp, 8 W

€ 441.90

€ 441.90 Each (Exc. Vat)

€ 547.96

€ 547.96 Each (inc. VAT)

Luxo LED Desk Lamp with Clamp, 8 W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Luxo

Lamp Type

LED

Wattage

8 W

Base Type

Clamp

Plug Type

Type C - Europlug, Type G - British

Arm Type

Adjustable Arm

Colour

Black

Voltage Rating

20 V

Height

1m

Lamp Supplied

Yes

Product details

L-1 LED

Table Clamp (A-clamp)
Parallel, spring-balanced, three-pivot steel arm
Aluminium shade
Type G - British 3-pin and 2-pin European plug provided
5 Year warranty includes the LED lamp

You may be interested in