Technical Document
Specifications
Brand
LuxoDioptre
3.5dioptre
Lens Size
175 x 108mm
Maximum Reach
1050mm
Magnifier Type
Table Clamp Mount
Lamp Type
Fluorescent
Lamp Wattage
7W
Operating Voltage
200 → 250V ac
Lens Length
175mm
Lens Width
108mm
Plug Type
Type G - British 3-pin
Stock information temporarily unavailable.
P.O.A.
Luxo Bench Magnifier with Table Clamp Mount, 3.5dioptre, 175 x 108mm Lens
1
P.O.A.
Luxo Bench Magnifier with Table Clamp Mount, 3.5dioptre, 175 x 108mm Lens
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LuxoDioptre
3.5dioptre
Lens Size
175 x 108mm
Maximum Reach
1050mm
Magnifier Type
Table Clamp Mount
Lamp Type
Fluorescent
Lamp Wattage
7W
Operating Voltage
200 → 250V ac
Lens Length
175mm
Lens Width
108mm
Plug Type
Type G - British 3-pin