Luxo LED Desk Light with Desk, 7 W

RS Stock No.: 788-4798Brand: LuxoManufacturers Part No.: TER026074
brand-logo
View all in Desk Lamps

Technical Document

Specifications

Brand

Luxo

Lamp Type

LED

Wattage

7 W

Base Type

Desk

Plug Type

Type C - Europlug, Type G - British

Arm Type

Adjustable Arm

Colour

Grey

Lamp Supplied

Yes

Height

470mm

Country of Origin

Norway

Product details

Terea LED Task Light

Professional and elegant LED task light suitable for small work areas.

Asymmetric Light Output
White, polycarbonate reflectors
Aluminium arm
Two pivot arm
5 Year warranty

You may be interested in
RS PRO LED Desk Light with Clamp, 21 W
RS PRO LED Desk Light with Clamp, 21 WBrand: RS PRO
€ 382.39Each (Exc. Vat)

P.O.A.

Luxo LED Desk Light with Desk, 7 W

P.O.A.

Luxo LED Desk Light with Desk, 7 W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO LED Desk Light with Clamp, 21 W
RS PRO LED Desk Light with Clamp, 21 WBrand: RS PRO
€ 382.39Each (Exc. Vat)

Technical Document

Specifications

Brand

Luxo

Lamp Type

LED

Wattage

7 W

Base Type

Desk

Plug Type

Type C - Europlug, Type G - British

Arm Type

Adjustable Arm

Colour

Grey

Lamp Supplied

Yes

Height

470mm

Country of Origin

Norway

Product details

Terea LED Task Light

Professional and elegant LED task light suitable for small work areas.

Asymmetric Light Output
White, polycarbonate reflectors
Aluminium arm
Two pivot arm
5 Year warranty

You may be interested in
RS PRO LED Desk Light with Clamp, 21 W
RS PRO LED Desk Light with Clamp, 21 WBrand: RS PRO
€ 382.39Each (Exc. Vat)