Macronix NOR 32Mbit Parallel Flash Memory 48-Pin TSOP, MX29LV320EBTI-70G

RS Stock No.: 914-2813Brand: MacronixManufacturers Part No.: MX29LV320EBTI-70G
brand-logo
View all in Flash Memory

Technical Document

Specifications

Memory Size

32Mbit

Interface Type

Parallel

Package Type

TSOP

Pin Count

48

Organisation

2M x 16 bit, 4M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Asymmetrical

Length

12.1mm

Height

1.05mm

Width

18.5mm

Dimensions

18.5 x 12.1 x 1.05mm

Number of Banks

4

Series

MX29LV

Number of Words

2M, 4M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8 bit, 16 bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

70ns

Country of Origin

Taiwan, Province Of China

Product details

Parallel NOR Flash Memory

Macronix offers an extensive line of 3 V and 5 V industry-standard Parallel NOR Flash memory products from 2 Mbit densities. These products feature Boot and Uniform Sector architectures in x8, x16, and x8/x16 selectable configurations. In the product line of 3 V, the MX29LV series offers standard read access, and the MX29GL & MX68GL series offers page mode access.

Flash Memory, Macronix

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 32.75

€ 6.55 Each (In a Pack of 5) (Exc. Vat)

€ 40.61

€ 8.122 Each (In a Pack of 5) (inc. VAT)

Macronix NOR 32Mbit Parallel Flash Memory 48-Pin TSOP, MX29LV320EBTI-70G
Select packaging type

€ 32.75

€ 6.55 Each (In a Pack of 5) (Exc. Vat)

€ 40.61

€ 8.122 Each (In a Pack of 5) (inc. VAT)

Macronix NOR 32Mbit Parallel Flash Memory 48-Pin TSOP, MX29LV320EBTI-70G

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Pack
5 - 45€ 6.55€ 32.75
50 - 245€ 5.90€ 29.50
250 - 495€ 5.72€ 28.60
500 - 1245€ 5.59€ 27.95
1250+€ 5.53€ 27.65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

32Mbit

Interface Type

Parallel

Package Type

TSOP

Pin Count

48

Organisation

2M x 16 bit, 4M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Asymmetrical

Length

12.1mm

Height

1.05mm

Width

18.5mm

Dimensions

18.5 x 12.1 x 1.05mm

Number of Banks

4

Series

MX29LV

Number of Words

2M, 4M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8 bit, 16 bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

70ns

Country of Origin

Taiwan, Province Of China

Product details

Parallel NOR Flash Memory

Macronix offers an extensive line of 3 V and 5 V industry-standard Parallel NOR Flash memory products from 2 Mbit densities. These products feature Boot and Uniform Sector architectures in x8, x16, and x8/x16 selectable configurations. In the product line of 3 V, the MX29LV series offers standard read access, and the MX29GL & MX68GL series offers page mode access.

Flash Memory, Macronix

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more