Technical Document
Specifications
Brand
MacronixMemory Size
8Mbit
Interface Type
Parallel
Package Type
TSOP
Pin Count
48
Organisation
1M x 8 bit, 512K x 16 bit
Mounting Type
Surface Mount
Cell Type
NOR
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Asymmetrical
Length
12.1mm
Height
1.05mm
Width
18.5mm
Dimensions
18.5 x 12.1 x 1.05mm
Maximum Random Access Time
70ns
Number of Banks
4
Series
MX29LV
Number of Words
1M, 512k
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8 bit, 16 bit
Maximum Operating Temperature
+85 °C
Country of Origin
Taiwan, Province Of China
Product details
Parallel NOR Flash Memory
Macronix offers an extensive line of 3 V and 5 V industry-standard Parallel NOR Flash memory products from 2 Mbit densities. These products feature Boot and Uniform Sector architectures in x8, x16, and x8/x16 selectable configurations. In the product line of 3 V, the MX29LV series offers standard read access, and the MX29GL & MX68GL series offers page mode access.
Flash Memory, Macronix
€ 45.90
€ 4.59 Each (In a Pack of 10) (Exc. Vat)
€ 56.92
€ 5.692 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 45.90
€ 4.59 Each (In a Pack of 10) (Exc. Vat)
€ 56.92
€ 5.692 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MacronixMemory Size
8Mbit
Interface Type
Parallel
Package Type
TSOP
Pin Count
48
Organisation
1M x 8 bit, 512K x 16 bit
Mounting Type
Surface Mount
Cell Type
NOR
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Asymmetrical
Length
12.1mm
Height
1.05mm
Width
18.5mm
Dimensions
18.5 x 12.1 x 1.05mm
Maximum Random Access Time
70ns
Number of Banks
4
Series
MX29LV
Number of Words
1M, 512k
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8 bit, 16 bit
Maximum Operating Temperature
+85 °C
Country of Origin
Taiwan, Province Of China
Product details
Parallel NOR Flash Memory
Macronix offers an extensive line of 3 V and 5 V industry-standard Parallel NOR Flash memory products from 2 Mbit densities. These products feature Boot and Uniform Sector architectures in x8, x16, and x8/x16 selectable configurations. In the product line of 3 V, the MX29LV series offers standard read access, and the MX29GL & MX68GL series offers page mode access.