Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Mag-Lite Krypton Torch Red 14 lm

RS Stock No.: 339-008Brand: Mag-LiteManufacturers Part No.: M2A036
brand-logo
View all in Torches

Technical Document

Specifications

Torch Style

Straight

Lamp Type

Krypton

Luminosity

14 lm

Case Material

Aluminium

Batteries

AA

Hazardous Area

No

Range

30 m

Beam Type

Spot to Flood

Colour

Red

Head Diameter

25mm

Country of Origin

United States

Product details

Mini R6 torchlight

Weatherproof aluminium-body miniature flashlights (aviation-type)
Powerful, adjustable beam
Knurled body for perfect grip
Supplied in a blister pack
Black nylon carrying case available separately

Supplied with

2 AA batteries and spare bulb.

Standards

US flame-retardant

Maglite®

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Mag-Lite Krypton Torch Red 14 lm

P.O.A.

Mag-Lite Krypton Torch Red 14 lm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Torch Style

Straight

Lamp Type

Krypton

Luminosity

14 lm

Case Material

Aluminium

Batteries

AA

Hazardous Area

No

Range

30 m

Beam Type

Spot to Flood

Colour

Red

Head Diameter

25mm

Country of Origin

United States

Product details

Mini R6 torchlight

Weatherproof aluminium-body miniature flashlights (aviation-type)
Powerful, adjustable beam
Knurled body for perfect grip
Supplied in a blister pack
Black nylon carrying case available separately

Supplied with

2 AA batteries and spare bulb.

Standards

US flame-retardant

Maglite®

You may be interested in