Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Makita 447M Wet and Dry Vacuum Cleaner for Dust Extraction, 50 (<25 A)m Cable, 240V

RS Stock No.: 887-2825Brand: MakitaManufacturers Part No.: 447M/2
brand-logo
View all in Vacuum Cleaners

Technical Document

Specifications

Brand

Makita

Application

Dust Extraction

Supply Voltage

240V

Dust Classification

M

Bag/Bagless

Bag

Cable Length

50 (<25 A)m

Dry Capacity

24L

Power Rating

3kW

Colour

Black, Blue

Model Number

447M

Country of Origin

Germany

Product details

Makita M Class Wet and Dry Vacuum Cleaner

The Makita M-class wet and dry dust extractors have a high standard of dust extraction and with an automatic filter cleaning system make for a new generation of dust extraction. Due to its unique design the 447M series of extractors has a built in audible blockage warning sound that will sound if the airflow ever reduces below the required minimum 20mtrs per second.

Features and Benefits

Available in 110 or 240 volts.
M -class fine filter for use with woods or metal materials
Auto -start function for use with power tools

Stock information temporarily unavailable.

P.O.A.

Makita 447M Wet and Dry Vacuum Cleaner for Dust Extraction, 50 (<25 A)m Cable, 240V

P.O.A.

Makita 447M Wet and Dry Vacuum Cleaner for Dust Extraction, 50 (<25 A)m Cable, 240V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Makita

Application

Dust Extraction

Supply Voltage

240V

Dust Classification

M

Bag/Bagless

Bag

Cable Length

50 (<25 A)m

Dry Capacity

24L

Power Rating

3kW

Colour

Black, Blue

Model Number

447M

Country of Origin

Germany

Product details

Makita M Class Wet and Dry Vacuum Cleaner

The Makita M-class wet and dry dust extractors have a high standard of dust extraction and with an automatic filter cleaning system make for a new generation of dust extraction. Due to its unique design the 447M series of extractors has a built in audible blockage warning sound that will sound if the airflow ever reduces below the required minimum 20mtrs per second.

Features and Benefits

Available in 110 or 240 volts.
M -class fine filter for use with woods or metal materials
Auto -start function for use with power tools