Makita B Aluminium Oxide Cutting Disc, 115mm x 1mm Thick, P60 Grit, 10 in pack

RS Stock No.: 188-7125Brand: MakitaManufacturers Part No.: B-12217-10
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

Makita

Disc Type

Cutting Disc

Disc Diameter

115mm

Thickness

1mm

Abrasive Material

Aluminium Oxide

Bore Size

22.23mm

Grit Size

P60

Number in Pack

10

Series

B

Application

Aluminium, Copper, Stainless Steel, Steel

Disc Shape

Round

You may be interested in

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Makita B Aluminium Oxide Cutting Disc, 115mm x 1mm Thick, P60 Grit, 10 in pack

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Makita B Aluminium Oxide Cutting Disc, 115mm x 1mm Thick, P60 Grit, 10 in pack

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Makita

Disc Type

Cutting Disc

Disc Diameter

115mm

Thickness

1mm

Abrasive Material

Aluminium Oxide

Bore Size

22.23mm

Grit Size

P60

Number in Pack

10

Series

B

Application

Aluminium, Copper, Stainless Steel, Steel

Disc Shape

Round

You may be interested in