Makita DA Keyless 12V Cordless Angle drill Li-Ion

RS Stock No.: 206-7864Brand: MakitaManufacturers Part No.: DA333DZ
brand-logo
View all in Drills

Technical Document

Specifications

Brand

Makita

Drill Type

Angle drill

Voltage Rating

12V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Battery Type

Li-ion

Series

DA

Chuck Size

0.8 → 10mm

Chuck Type

Keyless

Number of Batteries

0

Weight

1.2 → 1.4kg

Max Speed

1100rpm

Speed

0 → 1100rpm

Model Number

DA333DZ

Drilling Capacity Wood

12 mm

Drilling Capacity (Wood)

12 mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 150.69

€ 150.69 Each (Exc. Vat)

€ 186.86

€ 186.86 Each (inc. VAT)

Makita DA Keyless 12V Cordless Angle drill Li-Ion

€ 150.69

€ 150.69 Each (Exc. Vat)

€ 186.86

€ 186.86 Each (inc. VAT)

Makita DA Keyless 12V Cordless Angle drill Li-Ion
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Makita

Drill Type

Angle drill

Voltage Rating

12V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Battery Type

Li-ion

Series

DA

Chuck Size

0.8 → 10mm

Chuck Type

Keyless

Number of Batteries

0

Weight

1.2 → 1.4kg

Max Speed

1100rpm

Speed

0 → 1100rpm

Model Number

DA333DZ

Drilling Capacity Wood

12 mm

Drilling Capacity (Wood)

12 mm

Country of Origin

China

You may be interested in