Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Makita Work Site Radio, 7.2 → 18V, DAB, 4.6kg

RS Stock No.: 135-8865Brand: MakitaManufacturers Part No.: DMR109
brand-logo
View all in Site Radios

Technical Document

Specifications

Brand

Makita

Radio Frequencies

DAB

Battery Type

Li-ion

Plug Type

Type G - British 3-pin

Battery Voltage

7.2 → 18V

Weight

4.6kg

Country of Origin

Hong Kong

Product details

Makita Work Site Radio - DMR109

Introducing the DMR109 job site radio from Makita. This robust DAB site radio is the perfect workmate for construction sites to keep you up to date with current affairs or listen to music with excellent sound quality via USB, CD, MP3, and even I-Pods.

Why would you buy this Cordless Site Radio?

There are studies that suggest music in the workplace increases happiness and efficiency. The Makita DMR109 offers a variety of music formats, is completely portable, robust, receives DAB frequencies and is ideal for rough onsite locations and work environments. Packed with cool features like dual power source, flexible removable antenna and soft grip handle that swivels 90°.

Features and Benefits

• Jobsite radio
• FM & digital (DAB)
• Removable flexible antenna
• Soft grip handle with 90° swivel action
• 2 speakers (8 Ώ)
• Protective bumpers
• Micro USB port
• Aux Input
• AC mains adapter
• IP64
• Digital tuner with LCD display
• Dual power source: AC or Makita batteries
• Weight: 4 kg

Compatible Power Tool Batteries

• 10.8V Li-ion (CXT) slide battery (see RS stock no: 124-0004 & 124-0005)
• 14.4V / 18V Li-ion (LXT) slide battery (see RS stock no: 667-4064 & 848-3725)
• 7.2V/10.8V Li-ion stick battery (see RS stock no: 661-2353)

Typical Applications

Worksite radio are typically found on construction sites, workshops, garages and distribution centers.

FAQ’s

Is a charger included?

Makita DMR109 is not supplied with a standalone charger, however, it is supplied with a mains adapter and has the capacity to be powered by CXT & LXT slide batteries and stick batteries used with power tools.

Makita Cordless Radio

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Makita Work Site Radio, 7.2 → 18V, DAB, 4.6kg

P.O.A.

Makita Work Site Radio, 7.2 → 18V, DAB, 4.6kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Makita

Radio Frequencies

DAB

Battery Type

Li-ion

Plug Type

Type G - British 3-pin

Battery Voltage

7.2 → 18V

Weight

4.6kg

Country of Origin

Hong Kong

Product details

Makita Work Site Radio - DMR109

Introducing the DMR109 job site radio from Makita. This robust DAB site radio is the perfect workmate for construction sites to keep you up to date with current affairs or listen to music with excellent sound quality via USB, CD, MP3, and even I-Pods.

Why would you buy this Cordless Site Radio?

There are studies that suggest music in the workplace increases happiness and efficiency. The Makita DMR109 offers a variety of music formats, is completely portable, robust, receives DAB frequencies and is ideal for rough onsite locations and work environments. Packed with cool features like dual power source, flexible removable antenna and soft grip handle that swivels 90°.

Features and Benefits

• Jobsite radio
• FM & digital (DAB)
• Removable flexible antenna
• Soft grip handle with 90° swivel action
• 2 speakers (8 Ώ)
• Protective bumpers
• Micro USB port
• Aux Input
• AC mains adapter
• IP64
• Digital tuner with LCD display
• Dual power source: AC or Makita batteries
• Weight: 4 kg

Compatible Power Tool Batteries

• 10.8V Li-ion (CXT) slide battery (see RS stock no: 124-0004 & 124-0005)
• 14.4V / 18V Li-ion (LXT) slide battery (see RS stock no: 667-4064 & 848-3725)
• 7.2V/10.8V Li-ion stick battery (see RS stock no: 661-2353)

Typical Applications

Worksite radio are typically found on construction sites, workshops, garages and distribution centers.

FAQ’s

Is a charger included?

Makita DMR109 is not supplied with a standalone charger, however, it is supplied with a mains adapter and has the capacity to be powered by CXT & LXT slide batteries and stick batteries used with power tools.

Makita Cordless Radio

You may be interested in