Technical Document
Specifications
Brand
MakitaVoltage Rating
18V
Drive Size
1/2 in
Impact Rate
2200bpm
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushed
Maximum Torque - Releasing
440Nm
Brushless Motor
No
Number of Batteries Supplied
0
Speed
1600rpm
Weight
3.1 → 3.4kg
Vibration
19m/s²
Model Number
DTW450Z
Country of Origin
Japan
€ 490.03
€ 490.03 Each (Exc. Vat)
€ 607.64
€ 607.64 Each (inc. VAT)
1
€ 490.03
€ 490.03 Each (Exc. Vat)
€ 607.64
€ 607.64 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MakitaVoltage Rating
18V
Drive Size
1/2 in
Impact Rate
2200bpm
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushed
Maximum Torque - Releasing
440Nm
Brushless Motor
No
Number of Batteries Supplied
0
Speed
1600rpm
Weight
3.1 → 3.4kg
Vibration
19m/s²
Model Number
DTW450Z
Country of Origin
Japan