Makita XLT Strimmer Battery

RS Stock No.: 252-2577Brand: MakitaManufacturers Part No.: DUR189Z
brand-logo
View all in Strimmers

Technical Document

Specifications

Brand

Makita

Power Type

Battery

Weight

3 → 3.3kg

Battery Voltage

18V

Cutting Diameter

300mm

Brushed/Brushless Motor

Brushless

Motor Wattage

240W

Maximum Speed

6000rpm

Noise Level

78dB(A)

Series

XLT

Country of Origin

China

Stock information temporarily unavailable.

€ 429.26

€ 429.26 Each (Exc. Vat)

€ 532.28

€ 532.28 Each (inc. VAT)

Makita XLT Strimmer Battery

€ 429.26

€ 429.26 Each (Exc. Vat)

€ 532.28

€ 532.28 Each (inc. VAT)

Makita XLT Strimmer Battery
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Makita

Power Type

Battery

Weight

3 → 3.3kg

Battery Voltage

18V

Cutting Diameter

300mm

Brushed/Brushless Motor

Brushless

Motor Wattage

240W

Maximum Speed

6000rpm

Noise Level

78dB(A)

Series

XLT

Country of Origin

China